Logic
IDT54FCT16245CTEB
Description: Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48

Overview of IDT54FCT16245CTEB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT54FCT16245CTEB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT16245CTEB by Integrated Device Technology Inc

IDT54FCT16245CTEB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
Package Description
CERPACK-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1992-01-01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-GDFP-F48
JESD-609 Code
e0
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL48,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.413 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
9.652 mm
Want to compare parts?
  1. IDT54FCT16245CTEB
    Integrated Device Technology Inc
    Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48
    VS

Alternate Parts for IDT54FCT16245CTEB

This table gives cross-reference parts and alternative options found for IDT54FCT16245CTEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT16245CTEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT54FCT16245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs IDT54FCT16245CTE
IDT54FCT16245CTEB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT16245CTEB vs IDT54FCT16245CTEB
74FCT162245ATE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs 74FCT162245ATE
IDT54FCT162245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs IDT54FCT162245CTE
74FCT162245ATEB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT16245CTEB vs 74FCT162245ATEB
74FCT162245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs 74FCT162245CTE
IDT74FCT162245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT16245CTEB vs IDT74FCT162245CTE
74FCT16245ETE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs 74FCT16245ETE
54FCT162245ATEB CPACK-48, Tube Integrated Device Technology Inc IDT54FCT16245CTEB vs 54FCT162245ATEB
IDT54FCT16245ATEB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT16245CTEB vs IDT54FCT16245ATEB
Part Number Description Manufacturer Compare
MC74ACT623DW Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products IDT54FCT16245CTEB vs MC74ACT623DW
SN74ABT162245DL 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments IDT54FCT16245CTEB vs SN74ABT162245DL
54FCT162245ATEB CPACK-48, Tube Integrated Device Technology Inc IDT54FCT16245CTEB vs 54FCT162245ATEB
74ABTH162245ADL-T IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors IDT54FCT16245CTEB vs 74ABTH162245ADL-T
74FCT162245ATE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs 74FCT162245ATE
54FCT16245CTEB CPACK-48, Tube Integrated Device Technology Inc IDT54FCT16245CTEB vs 54FCT16245CTEB
IDT74FCT16245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT16245CTEB vs IDT74FCT16245CTE
IDT74FCT16245CTEG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs IDT74FCT16245CTEG
54FCT162245CTEB 16-Bit Bi-Directional Transceiver, CPACK15/Tube Renesas Electronics Corporation IDT54FCT16245CTEB vs 54FCT162245CTEB
CD74ACT623M96E4 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments IDT54FCT16245CTEB vs CD74ACT623M96E4

Related Parts for IDT54FCT16245CTEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT16245CTEB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT16245CTEB by Integrated Device Technology Inc

  • Please alert me when IDT54FCT16245CTEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT54FCT16245CTEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT16245CTEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT54FCT16245CTEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT16245CTEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT16245CTEB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: