IDT54FCT16245CTEB
Description: Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48

Overview of IDT54FCT16245CTEB by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT54FCT16245CTEB by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT16245CTEB by Renesas Electronics Corporation

IDT54FCT16245CTEB
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
DFP, FL48,.4,25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-GDFP-F48
JESD-609 Code
e0
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL48,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.413 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
9.652 mm
Want to compare parts?
  1. IDT54FCT16245CTEB
    Renesas Electronics Corporation
    Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48
    VS

Alternate Parts for IDT54FCT16245CTEB

This table gives cross-reference parts and alternative options found for IDT54FCT16245CTEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT16245CTEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT16245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs 74FCT16245CTE
IDT74FCT162245ATE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs IDT74FCT162245ATE
74FCT16245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT16245CTEB vs 74FCT16245CTE
IDT54FCT162245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs IDT54FCT162245CTE
74FCT16245ETEB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs 74FCT16245ETEB
IDT74FCT162245ATE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT16245CTEB vs IDT74FCT162245ATE
54FCT162245CTEB CPACK-48, Tube Integrated Device Technology Inc IDT54FCT16245CTEB vs 54FCT162245CTEB
5962-9227202MXA Fast CMOS 16-Bit Bi-Directional Transceiver, CPACK15/Tube Renesas Electronics Corporation IDT54FCT16245CTEB vs 5962-9227202MXA
74FCT162245CTEB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs 74FCT162245CTEB
5962-9225801MXA CPACK-48, Tube Integrated Device Technology Inc IDT54FCT16245CTEB vs 5962-9225801MXA
Part Number Description Manufacturer Compare
74ABTH16245DLRG4 ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT54FCT16245CTEB vs 74ABTH16245DLRG4
54FCT16245ATE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs 54FCT16245ATE
BH162245ADL Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia IDT54FCT16245CTEB vs BH162245ADL
74ABT16245BDL IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors IDT54FCT16245CTEB vs 74ABT16245BDL
IDT54FCT16245ETE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs IDT54FCT16245ETE
5962-9225803MXX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48 Renesas Electronics Corporation IDT54FCT16245CTEB vs 5962-9225803MXX
74ABTH16245BDL,118 74ABTH16245BDL NXP Semiconductors IDT54FCT16245CTEB vs 74ABTH16245BDL,118
SNJ54ABT16245WD ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48 Texas Instruments IDT54FCT16245CTEB vs SNJ54ABT16245WD
5962-9227201MXA Fast CMOS 16-Bit Bi-Directional Transceiver, CPACK15/Tube Renesas Electronics Corporation IDT54FCT16245CTEB vs 5962-9227201MXA
IDT74FCT16245CTEG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT54FCT16245CTEB vs IDT74FCT16245CTEG

Related Parts for IDT54FCT16245CTEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT16245CTEB by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT16245CTEB by Renesas Electronics Corporation

  • Please alert me when IDT54FCT16245CTEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT54FCT16245CTEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT16245CTEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT54FCT16245CTEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT16245CTEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT16245CTEB by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: