Part Details for IDSD-10-S-20.00-T-G-ST2 by Samtec Inc
Overview of IDSD-10-S-20.00-T-G-ST2 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IDSD-10-S-20.00-T-G-ST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W1741
|
Newark | Insulation Displacement Terminal Cable |Samtec IDSD-10-S-20.00-T-G-ST2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $10.0200 | Buy Now |
DISTI #
IDSD-10-S-20.00-T-
|
Avnet Americas | Cable Assembly Flat 0.508m 28AWG 20 POS IDC Connector SKT IDT Bulk - Bulk (Alt: IDSD-10-S-20.00-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.0700 / $9.8800 | Buy Now |
DISTI #
000000000003205898
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | .100" Slim Body Double Row, IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.0700 / $9.8800 | Buy Now |
Part Details for IDSD-10-S-20.00-T-G-ST2
IDSD-10-S-20.00-T-G-ST2 CAD Models
IDSD-10-S-20.00-T-G-ST2 Part Data Attributes
|
IDSD-10-S-20.00-T-G-ST2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IDSD-10-S-20.00-T-G-ST2
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 20 |
Alternate Parts for IDSD-10-S-20.00-T-G-ST2
This table gives cross-reference parts and alternative options found for IDSD-10-S-20.00-T-G-ST2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-10-S-20.00-T-G-ST2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-110-02-M-D-595 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-10-S-20.00-T-G-ST2 vs ESQT-110-02-M-D-595 |
MMSD-10-24C-L-60.00-S-K | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-10-S-20.00-T-G-ST2 vs MMSD-10-24C-L-60.00-S-K |
HCSD-10-S-08.00-01-T-N | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | IDSD-10-S-20.00-T-G-ST2 vs HCSD-10-S-08.00-01-T-N |
SSM-110-L-DV-005 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-10-S-20.00-T-G-ST2 vs SSM-110-L-DV-005 |
ESQT-110-02-L-D-452 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-10-S-20.00-T-G-ST2 vs ESQT-110-02-L-D-452 |
MMSDT-10-24-S-04.00-S-K | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-10-S-20.00-T-G-ST2 vs MMSDT-10-24-S-04.00-S-K |
MMSD-10-24-L-20.00-S-K-M | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-10-S-20.00-T-G-ST2 vs MMSD-10-24-L-20.00-S-K-M |
SSM-110-S-DH-001 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-10-S-20.00-T-G-ST2 vs SSM-110-S-DH-001 |
MMSD-10-26-L-11.80-S-K | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-10-S-20.00-T-G-ST2 vs MMSD-10-26-L-11.80-S-K |
SSQ-110-23-L-Q | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-10-S-20.00-T-G-ST2 vs SSQ-110-23-L-Q |