IDSD-10-S-20.00-T-G-ST2 vs SSQ-110-23-L-Q feature comparison

IDSD-10-S-20.00-T-G-ST2 Samtec Inc

Buy Now Datasheet

SSQ-110-23-L-Q Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER COPPER GOLD
Contact Finish Termination TIN OVER COPPER MATTE TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 6.3 A
Termination Type IDC SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature TIGER BUY CONTACT
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare IDSD-10-S-20.00-T-G-ST2 with alternatives

Compare SSQ-110-23-L-Q with alternatives