-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2812
|
Newark | Sic Schottky Diode, 650V, 16A, To-220, Product Range:Coolsic 6G 650V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:16A, Total Capacitive Charge:9.6Nc, Diode Case Style:To-220 Rohs Compliant: Yes |Infineon IDH06G65C6XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$1.0700 | Buy Now |
DISTI #
448-IDH06G65C6XKSA1-ND
|
DigiKey | DIODE SIL CARB 650V 16A TO220-2 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
963 In Stock |
|
$1.1693 / $2.6900 | Buy Now |
DISTI #
IDH06G65C6XKSA1
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 650 V, 16 A, 9.6 nC, TO-220, 2 Pins - Rail/Tube (Alt: IDH06G65C6XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.0732 / $1.3032 | Buy Now |
DISTI #
33AC2812
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 650 V, 16 A, 9.6 nC, TO-220, 2 Pins - Bulk (Alt: 33AC2812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 147 Partner Stock |
|
$1.3500 / $2.8000 | Buy Now |
DISTI #
726-IDH06G65C6XKSA1
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 1819 |
|
$1.1600 / $2.6900 | Buy Now |
|
Future Electronics | Diode Silicon Carbide Schottky 650 V 16A (DC) Through Hole PG-TO220-2 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$1.1700 / $1.2900 | Buy Now |
DISTI #
69264266
|
Verical | Rectifier Diode Schottky SiC 650V 16A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2245 | Americas - 895 |
|
$1.6250 / $2.2625 | Buy Now |
DISTI #
78406067
|
Verical | Rectifier Diode Schottky SiC 650V 16A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2343 | Americas - 486 |
|
$1.0611 / $2.1185 | Buy Now |
DISTI #
77258923
|
Verical | Rectifier Diode Schottky SiC 650V 16A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 147 |
|
$1.4986 / $1.6126 | Buy Now |
DISTI #
IDH06G65C6
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 6A, 54W, PG-TO220-2 Min Qty: 1 | 0 |
|
$1.6500 / $2.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDH06G65C6XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH06G65C6XKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 54 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for IDH06G65C6XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH06G65C6XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC6H065DI | 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | IDH06G65C6XKSA1 vs STPSC6H065DI |
MBR1535-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | IDH06G65C6XKSA1 vs MBR1535-BP-HF |
FSF05HU60 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | KYOCERA Corporation | IDH06G65C6XKSA1 vs FSF05HU60 |
RJU3051TDPP-EJ#T2 | Fast Recovery Diodes, TO-220FP-2L, /Tube | Renesas Electronics Corporation | IDH06G65C6XKSA1 vs RJU3051TDPP-EJ#T2 |
STPS1545DY | Automotive 45 V, 15 A Power Schottky Rectifier | STMicroelectronics | IDH06G65C6XKSA1 vs STPS1545DY |
MUR1515R | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | IDH06G65C6XKSA1 vs MUR1515R |
SB3040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 40V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | IDH06G65C6XKSA1 vs SB3040 |
MUR1560F_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | IDH06G65C6XKSA1 vs MUR1560F_T0_00001 |
SDURF2020 | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | IDH06G65C6XKSA1 vs SDURF2020 |
BY115/400 | Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, DO-220, 2 PIN | Temic Semiconductors | IDH06G65C6XKSA1 vs BY115/400 |