Part Details for IDC2512ER1R5M by Vishay Dale
Overview of IDC2512ER1R5M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDC2512ER1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDC2512ER1R5M-ND
|
DigiKey | FIXED IND 1.5UH 2.8A 50 MOHM SMD Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5373 | Buy Now |
DISTI #
71516540
|
RS | Inductor, IDC-2512 1.5 20% ER E4 | Vishay Dale IDC2512ER1R5M RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5600 | RFQ |
Part Details for IDC2512ER1R5M
IDC2512ER1R5M CAD Models
IDC2512ER1R5M Part Data Attributes
|
IDC2512ER1R5M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IDC2512ER1R5M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 1.5 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2618, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 2618 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for IDC2512ER1R5M
This table gives cross-reference parts and alternative options found for IDC2512ER1R5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC2512ER1R5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDC2512ER1R5M | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP | Vishay Intertechnologies | IDC2512ER1R5M vs IDC2512ER1R5M |
SDR6603-1R5M | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Bourns Inc | IDC2512ER1R5M vs SDR6603-1R5M |
NPI16W1R5MTRB | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 2618, | NIC Components Corp | IDC2512ER1R5M vs NPI16W1R5MTRB |
BPSL000704291R5M00 | General Purpose Inductor, | Chilisin Electronics Corp | IDC2512ER1R5M vs BPSL000704291R5M00 |
74455015 | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Wurth Elektronik | IDC2512ER1R5M vs 74455015 |