Part Details for BPSL000704291R5M00 by Chilisin Electronics Corp
Overview of BPSL000704291R5M00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BPSL000704291R5M00
BPSL000704291R5M00 CAD Models
BPSL000704291R5M00 Part Data Attributes
|
BPSL000704291R5M00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BPSL000704291R5M00
Chilisin Electronics Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 2.8 A | |
Self Resonance Frequency | 115 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 15% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BPSL000704291R5M00
This table gives cross-reference parts and alternative options found for BPSL000704291R5M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPSL000704291R5M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDC2512ER1R5M | General Fixed Inductor, 1 ELEMENT, 1.5 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2618, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | BPSL000704291R5M00 vs IDC2512ER1R5M |
IDC2512ER1R5M | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP | Vishay Intertechnologies | BPSL000704291R5M00 vs IDC2512ER1R5M |
SDR6603-1R5M | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Bourns Inc | BPSL000704291R5M00 vs SDR6603-1R5M |
NPI16W1R5MTRB | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 2618, | NIC Components Corp | BPSL000704291R5M00 vs NPI16W1R5MTRB |
74455015 | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Wurth Elektronik | BPSL000704291R5M00 vs 74455015 |