Part Details for ID82C82 by Rochester Electronics LLC
Overview of ID82C82 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ID82C82
ID82C82 CAD Models
ID82C82 Part Data Attributes
|
ID82C82
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ID82C82
Rochester Electronics LLC
CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | GATED INPUTS ELIMINATE THE NEED FOR PULL-UP RESISTORS | |
Family | CMOS | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for ID82C82
This table gives cross-reference parts and alternative options found for ID82C82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID82C82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8406701RA | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Harris Semiconductor | ID82C82 vs 5962-8406701RA |
5962-8406701RX | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Intersil Corporation | ID82C82 vs 5962-8406701RX |
MD82C82/883 | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | ID82C82 vs MD82C82/883 |
8406701RX | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | ID82C82 vs 8406701RX |
IP82C82 | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | ID82C82 vs IP82C82 |
8406701RX | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | ID82C82 vs 8406701RX |
8406701RA | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | ID82C82 vs 8406701RA |
CD82C82 | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Rochester Electronics LLC | ID82C82 vs CD82C82 |
CD82C82 | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | ID82C82 vs CD82C82 |
MD82C82/B | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | ID82C82 vs MD82C82/B |