Part Details for ICW7815T1G by ICW Ltd
Overview of ICW7815T1G by ICW Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICW7815T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.2A 15V 40V TO-220 Linear Voltage Regulators (LDO) ROHS | 39 |
|
$0.1762 / $0.3256 | Buy Now |