Part Details for ICW1238A33T2GQ1 by ICW Ltd
Overview of ICW1238A33T2GQ1 by ICW Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICW1238A33T2GQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | TO252-2 New Arrivals ROHS | 397 |
|
$0.3128 / $0.3308 | Buy Now |
|
LCSC | 72dB(10Hz) 500mA Fixed 3.3V Positive electrode 40V TO-252-2 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 395 |
|
$0.3258 / $0.3446 | Buy Now |