Part Details for ICVN1030A650SE by Johanson Dielectrics Inc
Overview of ICVN1030A650SE by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for ICVN1030A650SE
ICVN1030A650SE CAD Models
ICVN1030A650SE Part Data Attributes
|
ICVN1030A650SE
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
ICVN1030A650SE
Johanson Dielectrics Inc
RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | SMT, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
Alternate Parts for ICVN1030A650SE
This table gives cross-reference parts and alternative options found for ICVN1030A650SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICVN1030A650SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICVN2130A650SE | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | ICVN1030A650SE vs ICVN2130A650SE |
FPV201209G300SKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | ICVN1030A650SE vs FPV201209G300SKB |
FPV160808G300PKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | ICVN1030A650SE vs FPV160808G300PKT |
VZ0603M300APT | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | ICVN1030A650SE vs VZ0603M300APT |
VC080530A650T | Varistor, 30V, 0.1J, Surface Mount | Kyocera AVX Components | ICVN1030A650SE vs VC080530A650T |
VC080530A650TX | Varistor, 30V, 0.1J, Surface Mount | Kyocera AVX Components | ICVN1030A650SE vs VC080530A650TX |
ICVN1030A650SB | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | ICVN1030A650SE vs ICVN1030A650SB |
VA-B2012-300JJT | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | ICVN1030A650SE vs VA-B2012-300JJT |
VSN2012A30TR | Varistor, 30V, 0.1J, Surface Mount, CHIP | Samwha Electronics | ICVN1030A650SE vs VSN2012A30TR |
VSN3216A30NE | Varistor, 30V, 0.1J, Surface Mount, CHIP, 3216 | Samwha Electronics | ICVN1030A650SE vs VSN3216A30NE |