There are no models available for this part yet.
Overview of VSN3216A30NE by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
CAD Models for VSN3216A30NE by Samwha Electronics
Part Data Attributes for VSN3216A30NE by Samwha Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
CHIP, 3216
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Energy Absorbing Capacity-Max
|
0.1 J
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TAPE, EMBOSSED
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
30 V
|
Alternate Parts for VSN3216A30NE
This table gives cross-reference parts and alternative options found for VSN3216A30NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSN3216A30NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICVN2130A650SE | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | VSN3216A30NE vs ICVN2130A650SE |
FPV201209G300SKB | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | VSN3216A30NE vs FPV201209G300SKB |
FPV160808G300PKT | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | VSN3216A30NE vs FPV160808G300PKT |
VZ0603M300APT | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | VSN3216A30NE vs VZ0603M300APT |
VC080530A650T | Varistor, 30V, 0.1J, Surface Mount | Kyocera AVX Components | VSN3216A30NE vs VC080530A650T |
VC080530A650TX | Varistor, 30V, 0.1J, Surface Mount | Kyocera AVX Components | VSN3216A30NE vs VC080530A650TX |
ICVN1030A650SB | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | VSN3216A30NE vs ICVN1030A650SB |
VA-B2012-300JJT | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP | World Products Inc | VSN3216A30NE vs VA-B2012-300JJT |
VSN2012A30TR | Varistor, 30V, 0.1J, Surface Mount, CHIP | Samwha Electronics | VSN3216A30NE vs VSN2012A30TR |
ZVX25S0603300-R1 | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | VSN3216A30NE vs ZVX25S0603300-R1 |