Part Details for ICSVF2510BGLFT by Integrated Device Technology Inc
Overview of ICSVF2510BGLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICSVF2510BGLFT
ICSVF2510BGLFT CAD Models
ICSVF2510BGLFT Part Data Attributes
|
ICSVF2510BGLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICSVF2510BGLFT
Integrated Device Technology Inc
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2510 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ICSVF2510BGLFT
This table gives cross-reference parts and alternative options found for ICSVF2510BGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICSVF2510BGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTCSPF2510CPG8 | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | ICSVF2510BGLFT vs IDTCSPF2510CPG8 |
PI6C2510-133ELX | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 0.173 INCH, PLASTIC, MO-153F/AD, TSSOP-24 | Pericom Semiconductor Corporation | ICSVF2510BGLFT vs PI6C2510-133ELX |
CDC2510CPW | 3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP | Texas Instruments | ICSVF2510BGLFT vs CDC2510CPW |
PI6C2510A-134L | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | ICSVF2510BGLFT vs PI6C2510A-134L |
ICSVF2510BGILFT | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICSVF2510BGLFT vs ICSVF2510BGILFT |
W132-10BXT | PLL Based Clock Driver, 132 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, MO-153AE, TSSOP-24 | Cypress Semiconductor | ICSVF2510BGLFT vs W132-10BXT |
PI6C2510A-134 | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | ICSVF2510BGLFT vs PI6C2510A-134 |
CDC2510BPWR | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP | Texas Instruments | ICSVF2510BGLFT vs CDC2510BPWR |
CDCF2510PWRG4 | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70 | Texas Instruments | ICSVF2510BGLFT vs CDCF2510PWRG4 |
ICSVF2510YG-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICSVF2510BGLFT vs ICSVF2510YG-T |