There are no models available for this part yet.
Overview of W132-10BXT by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for W132-10BXT by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-W132-10BXT-ND
|
DigiKey | IC ZD BUFFER 24TSSOP Min Qty: 278 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22392 In Stock |
|
$1.0800 | Buy Now | |
Rochester Electronics | W132 - PLL Based Clock Driver, 132 Series, 10 True Output(s), PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22392 |
|
$0.9283 / $1.0900 | Buy Now |
CAD Models for W132-10BXT by Cypress Semiconductor
Part Data Attributes for W132-10BXT by Cypress Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
MO-153AE, TSSOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
132
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
7.8 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
24
|
Number of True Outputs
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
SERIES-RESISTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.1 ns
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.63 V
|
Supply Voltage-Min (Vsup)
|
2.97 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
fmax-Min
|
140 MHz
|
Alternate Parts for W132-10BXT
This table gives cross-reference parts and alternative options found for W132-10BXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W132-10BXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSVF2510BGILF-T | 2510 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | W132-10BXT vs ICSVF2510BGILF-T |
CDC2510CPW | 3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP | Texas Instruments | W132-10BXT vs CDC2510CPW |
ICSVF2510BGILF | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | W132-10BXT vs ICSVF2510BGILF |
CDCF2510PWLE | CDCF SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | W132-10BXT vs CDCF2510PWLE |
CDC2510CPWR | 3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP | Texas Instruments | W132-10BXT vs CDC2510CPWR |
PI6C2510AE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | W132-10BXT vs PI6C2510AE |
ICSVF2510BGLF | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | W132-10BXT vs ICSVF2510BGLF |
PI6C2510A-134LX | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | W132-10BXT vs PI6C2510A-134LX |
W132-10BX | PLL Based Clock Driver, 132 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, MO-153AE, TSSOP-24 | Cypress Semiconductor | W132-10BXT vs W132-10BX |
PI6C2510A | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | W132-10BXT vs PI6C2510A |