Part Details for ICS9DB306BLLF by Integrated Device Technology Inc
Overview of ICS9DB306BLLF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS9DB306BLLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 121052 |
|
RFQ |
Part Details for ICS9DB306BLLF
ICS9DB306BLLF CAD Models
ICS9DB306BLLF Part Data Attributes
|
ICS9DB306BLLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9DB306BLLF
Integrated Device Technology Inc
PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 X 9.70 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.135 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ICS9DB306BLLF
This table gives cross-reference parts and alternative options found for ICS9DB306BLLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9DB306BLLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85356AMILFT | SOIC-20, Reel | Integrated Device Technology Inc | ICS9DB306BLLF vs 85356AMILFT |
MC100ES6226FAR2 | Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32, PLASTIC, LQFP-32 | Integrated Device Technology Inc | ICS9DB306BLLF vs MC100ES6226FAR2 |
PI49FCT32803L | Low Skew Clock Driver, FCT Series, 7 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, TSSOP-16 | Pericom Semiconductor Corporation | ICS9DB306BLLF vs PI49FCT32803L |
CY23S05SXC-1H | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | ICS9DB306BLLF vs CY23S05SXC-1H |
ICS8705BY | PLL Based Clock Driver, 8705 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | ICS9DB306BLLF vs ICS8705BY |
MC100ES6011EFR2 | SOIC-8, Reel | Integrated Device Technology Inc | ICS9DB306BLLF vs MC100ES6011EFR2 |
IDT23S09E-1HPGG8 | PLL Based Clock Driver, 23S Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | ICS9DB306BLLF vs IDT23S09E-1HPGG8 |
W132-10B | PLL Based Clock Driver, PDSO24, | Ic Works Inc | ICS9DB306BLLF vs W132-10B |
PI6C2409-1HLX | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, MS-012AC, TSSOP-16 | Pericom Semiconductor Corporation | ICS9DB306BLLF vs PI6C2409-1HLX |
PI6C20800SIVE | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, TSSOP-48 | Diodes Incorporated | ICS9DB306BLLF vs PI6C20800SIVE |