Part Details for CY23S05SXC-1H by Infineon Technologies AG
Overview of CY23S05SXC-1H by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY23S05SXC-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY23S05SXC-1H-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 150 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
17108 In Stock |
|
$4.8600 | Buy Now |
DISTI #
448-CY23S05SXC-1H-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 150 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6881 | Buy Now |
DISTI #
CY23S05SXC-1H
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC - Rail/Tube (Alt: CY23S05SXC-1H) RoHS: Compliant Min Qty: 1940 Package Multiple: 97 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.7265 / $9.4435 | Buy Now |
DISTI #
CY23S05SXC-1H
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC - Rail/Tube (Alt: CY23S05SXC-1H) RoHS: Compliant Min Qty: 138 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 17108 Partner Stock |
|
$4.5136 / $5.4600 | Buy Now |
DISTI #
727-CY23S05SXC-1H
|
Mouser Electronics | Phase Locked Loops - PLL Zero Delay Buffr COM RoHS: Compliant | 0 |
|
$7.3900 | Order Now |
|
Future Electronics | CY23S05 Series 5 Output 3.3 V 133 MHz Spread Aware Zero Delay Buffer SMT -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1940 Package Multiple: 485 Container: Tube | 0Tube |
|
$9.2600 | Buy Now |
|
Rochester Electronics | CY23S05 - 3.3 V Spread Aware Zero Delay Buffer RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$7.0900 / $8.3500 | Buy Now |
DISTI #
CY23S05SXC-1H
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC - Rail/Tube (Alt: CY23S05SXC-1H) RoHS: Compliant Min Qty: 138 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 17108 Partner Stock |
|
$4.5136 / $5.4600 | Buy Now |
DISTI #
CY23S05SXC-1H
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC - Rail/Tube (Alt: CY23S05SXC-1H) RoHS: Compliant Min Qty: 1940 Package Multiple: 97 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$7.7265 / $9.4435 | Buy Now |
DISTI #
SP005659857
|
EBV Elektronik | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 8-Pin SOIC (Alt: SP005659857) RoHS: Compliant Min Qty: 1940 Package Multiple: 1940 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY23S05SXC-1H
CY23S05SXC-1H CAD Models
CY23S05SXC-1H Part Data Attributes:
|
CY23S05SXC-1H
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY23S05SXC-1H
Infineon Technologies AG
PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Family | 23S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.549 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY23S05SXC-1H
This table gives cross-reference parts and alternative options found for CY23S05SXC-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY23S05SXC-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2308A-1HDCI | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CY23S05SXC-1H vs 2308A-1HDCI |
PI6C20400BHEX | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | Diodes Incorporated | CY23S05SXC-1H vs PI6C20400BHEX |
PI49FCT807THEX | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | Pericom Semiconductor Corporation | CY23S05SXC-1H vs PI49FCT807THEX |
IDT23S08-5HDC | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CY23S05SXC-1H vs IDT23S08-5HDC |
SY10EL15ZI | Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | CY23S05SXC-1H vs SY10EL15ZI |
PI6C2305-1LE | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | CY23S05SXC-1H vs PI6C2305-1LE |
PI6C2305-1LIX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | CY23S05SXC-1H vs PI6C2305-1LIX |
IDT23S08E-2DC8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | CY23S05SXC-1H vs IDT23S08E-2DC8 |
PI49FCT20805Q | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | CY23S05SXC-1H vs PI49FCT20805Q |
ICS9112CM-18LFT | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | CY23S05SXC-1H vs ICS9112CM-18LFT |