Part Details for ICS9DB206CL by Integrated Device Technology Inc
Overview of ICS9DB206CL by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS9DB206CL
ICS9DB206CL CAD Models
ICS9DB206CL Part Data Attributes
|
ICS9DB206CL
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9DB206CL
Integrated Device Technology Inc
PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 X 9.70 MM, 0.92 MM HEIGHT, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 9.70 MM, 0.92 MM HEIGHT, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.11 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ICS9DB206CL
This table gives cross-reference parts and alternative options found for ICS9DB206CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9DB206CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS9DB206CLLFT | PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 X 9.70 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-28 | Integrated Device Technology Inc | ICS9DB206CL vs ICS9DB206CLLFT |
9DB206CL | PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 X 9.70 MM, 0.92 MM HEIGHT, TSSOP-28 | Integrated Device Technology Inc | ICS9DB206CL vs 9DB206CL |
9DB206CLT | PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 X 9.70 MM, 0.92 MM HEIGHT, TSSOP-28 | Integrated Device Technology Inc | ICS9DB206CL vs 9DB206CLT |
9DB206CLLF | TSSOP-28, Tube | Integrated Device Technology Inc | ICS9DB206CL vs 9DB206CLLF |
9DB206CLLFT | TSSOP-28, Reel | Integrated Device Technology Inc | ICS9DB206CL vs 9DB206CLLFT |