Logic
ICS9DB206CFT
Integrated Device Technology Inc
Description: PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 X 10.20 MM, 1.75 MM HEIGHT, MO-150, SSOP-28

Overview of ICS9DB206CFT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ICS9DB206CFT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS9DB206CFT by Integrated Device Technology Inc

ICS9DB206CFT
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
5.30 X 10.20 MM, 1.75 MM HEIGHT, SSOP-28
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
9DB
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
10.2 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
28
Number of True Outputs
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.11 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
fmax-Min
140 MHz
Want to compare parts?
  1. ICS9DB206CFT
    Integrated Device Technology Inc
    PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 X 10.20 MM, 1.75 MM HEIGHT, MO-150, SSOP-28
    VS

Alternate Parts for ICS9DB206CFT

This table gives cross-reference parts and alternative options found for ICS9DB206CFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9DB206CFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9DB206CFLF SSOP-28, Tube Integrated Device Technology Inc ICS9DB206CFT vs 9DB206CFLF
9DB206CFT PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 X 10.20 MM, 1.75 MM HEIGHT, SSOP-28 Integrated Device Technology Inc ICS9DB206CFT vs 9DB206CFT
ICS9DB206CF PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 X 10.20 MM, 1.75 MM HEIGHT, SSOP-28 Integrated Device Technology Inc ICS9DB206CFT vs ICS9DB206CF
Part Number Description Manufacturer Compare
9DB206CLT PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 X 9.70 MM, 0.92 MM HEIGHT, TSSOP-28 Integrated Device Technology Inc ICS9DB206CFT vs 9DB206CLT
9DB206CFLF SSOP-28, Tube Integrated Device Technology Inc ICS9DB206CFT vs 9DB206CFLF
9DB206CLLF TSSOP-28, Tube Integrated Device Technology Inc ICS9DB206CFT vs 9DB206CLLF
ICS9DB206CLLFT PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 X 9.70 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-28 Integrated Device Technology Inc ICS9DB206CFT vs ICS9DB206CLLFT
9DB206CFT PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 X 10.20 MM, 1.75 MM HEIGHT, SSOP-28 Integrated Device Technology Inc ICS9DB206CFT vs 9DB206CFT
ICS9DB206CLT PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 X 9.70 MM, 0.92 MM HEIGHT, MO-153, TSSOP-28 Integrated Device Technology Inc ICS9DB206CFT vs ICS9DB206CLT
9DB206CLLFT TSSOP-28, Reel Integrated Device Technology Inc ICS9DB206CFT vs 9DB206CLLFT
9DB206CL PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 X 9.70 MM, 0.92 MM HEIGHT, TSSOP-28 Integrated Device Technology Inc ICS9DB206CFT vs 9DB206CL
ICS9DB206CF PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28, 5.30 X 10.20 MM, 1.75 MM HEIGHT, SSOP-28 Integrated Device Technology Inc ICS9DB206CFT vs ICS9DB206CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS9DB206CFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS9DB206CFT by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS9DB206CFT would you like to use for your alert(s)?
  • Please alert me when ICS9DB206CFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS9DB206CFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS9DB206CFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS9DB206CFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS9DB206CFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS9DB206CFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: