Part Details for ICS853310AVLFT by Integrated Device Technology Inc
Overview of ICS853310AVLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS853310AVLFT
ICS853310AVLFT CAD Models
ICS853310AVLFT Part Data Attributes
|
ICS853310AVLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS853310AVLFT
Integrated Device Technology Inc
Low Skew Clock Driver, 853310 Series, 8 True Output(s), 0 Inverted Output(s), PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-018, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | 11.60 X 11.40 MM, 4.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-018, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 853310 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.975 ns | |
Propagation Delay (tpd) | 0.95 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for ICS853310AVLFT
This table gives cross-reference parts and alternative options found for ICS853310AVLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS853310AVLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS853310AVT | Low Skew Clock Driver, 853310 Series, 8 True Output(s), 0 Inverted Output(s), PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS853310AVLFT vs ICS853310AVT |
ICS853310AVLF | Low Skew Clock Driver, 853310 Series, 8 True Output(s), 0 Inverted Output(s), PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS853310AVLFT vs ICS853310AVLF |
ICS853310AV | Low Skew Clock Driver, 853310 Series, 8 True Output(s), 0 Inverted Output(s), PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS853310AVLFT vs ICS853310AV |
853310AVLF | Low Skew Clock Driver, 853310 Series, 8 True Output(s), 0 Inverted Output(s), PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS853310AVLFT vs 853310AVLF |
853310AV | Low Skew Clock Driver, 853310 Series, 8 True Output(s), 0 Inverted Output(s), PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | ICS853310AVLFT vs 853310AV |