Microcontrollers and Processors
ICS84330BV
Integrated Device Technology Inc
Description: Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, MS-018, PLASTIC, LCC-28

Overview of ICS84330BV by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ICS84330BV by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS84330BV by Integrated Device Technology Inc

ICS84330BV
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.505 mm
Moisture Sensitivity Level
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
700 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Primary Clock/Crystal Frequency-Nom
25 MHz
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max
130 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
11.505 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ICS84330BV
    Integrated Device Technology Inc
    Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, MS-018, PLASTIC, LCC-28
    VS

Alternate Parts for ICS84330BV

This table gives cross-reference parts and alternative options found for ICS84330BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS84330BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS84330BVLF Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, MS-018, PLASTIC, LCC-28 Integrated Device Technology Inc ICS84330BV vs ICS84330BVLF
Part Number Description Manufacturer Compare
ICS84330BVLF Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, MS-018, PLASTIC, LCC-28 Integrated Device Technology Inc ICS84330BV vs ICS84330BVLF
MPC9230EIR2 750MHz, OTHER CLOCK GENERATOR, PQCC28, LEAD FREE, PLASTIC, LCC-28 Freescale Semiconductor ICS84330BV vs MPC9230EIR2
MPC9230EIR2 Clock Generator, 750MHz, PQCC28, LEAD FREE, PLASTIC, LCC-28 Integrated Device Technology Inc ICS84330BV vs MPC9230EIR2
MPC9230FN Clock Generator, 750MHz, PQCC28, PLASTIC, LCC-28 Integrated Device Technology Inc ICS84330BV vs MPC9230FN
MPC9230FNR2 800MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC ICS84330BV vs MPC9230FNR2
MPC9230EI Clock Generator, 750MHz, PQCC28, LEAD FREE, PLASTIC, LCC-28 Integrated Device Technology Inc ICS84330BV vs MPC9230EI
MPC9230FN IC,MISCELLANEOUS CLOCK GENERATOR,LDCC,28PIN,PLASTIC Freescale Semiconductor ICS84330BV vs MPC9230FN
MPC9230FNR2 IC,MISCELLANEOUS CLOCK GENERATOR,LDCC,28PIN,PLASTIC Freescale Semiconductor ICS84330BV vs MPC9230FNR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS84330BV by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS84330BV by Integrated Device Technology Inc

  • Please alert me when ICS84330BV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICS84330BV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS84330BV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICS84330BV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS84330BV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS84330BV by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: