Part Details for MPC9230FNR2 by Motorola Mobility LLC
Overview of MPC9230FNR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MPC9230FNR2
MPC9230FNR2 CAD Models
MPC9230FNR2 Part Data Attributes
|
MPC9230FNR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC9230FNR2
Motorola Mobility LLC
800MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 800 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MPC9230FNR2
This table gives cross-reference parts and alternative options found for MPC9230FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9230FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC9230EIR2 | Clock Generator, 750MHz, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Integrated Device Technology Inc | MPC9230FNR2 vs MPC9230EIR2 |
MPC9230FN | Clock Generator, 750MHz, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | MPC9230FNR2 vs MPC9230FN |
MPC9230FN | IC,MISCELLANEOUS CLOCK GENERATOR,LDCC,28PIN,PLASTIC | Freescale Semiconductor | MPC9230FNR2 vs MPC9230FN |
MPC9230FNR2 | IC,MISCELLANEOUS CLOCK GENERATOR,LDCC,28PIN,PLASTIC | Freescale Semiconductor | MPC9230FNR2 vs MPC9230FNR2 |
MPC9230EIR2 | 750MHz, OTHER CLOCK GENERATOR, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Freescale Semiconductor | MPC9230FNR2 vs MPC9230EIR2 |
MPC9230EI | Clock Generator, 750MHz, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Integrated Device Technology Inc | MPC9230FNR2 vs MPC9230EI |