ICS840022AG
Description: Clock Generator, 125MHz, CMOS, PDSO8

Overview of ICS840022AG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ICS840022AG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS840022AG by Renesas Electronics Corporation

ICS840022AG
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
TSSOP, TSSOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
125 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
25 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ICS840022AG
    Renesas Electronics Corporation
    Clock Generator, 125MHz, CMOS, PDSO8
    VS

Alternate Parts for ICS840022AG

This table gives cross-reference parts and alternative options found for ICS840022AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS840022AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
840022AGT Clock Generator, CMOS, PDSO8 Renesas Electronics Corporation ICS840022AG vs 840022AGT
840022AG Clock Generator, PDSO8 Integrated Device Technology Inc ICS840022AG vs 840022AG
ICS840022AG Clock Generator, 125MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS840022AG vs ICS840022AG
ICS840022AGLF Clock Generator, 125MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS840022AG vs ICS840022AGLF
Part Number Description Manufacturer Compare
8T49N242-DDDNLGI8 1000MHz, CMOS Renesas Electronics Corporation ICS840022AG vs 8T49N242-DDDNLGI8
ICS840022AKI-02LFT Clock Generator, 125MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 Integrated Device Technology Inc ICS840022AG vs ICS840022AKI-02LFT
844003BGI-01 Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, MO-153, TSSOP-24 Integrated Device Technology Inc ICS840022AG vs 844003BGI-01
844003BGI-01T Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, MO-153, TSSOP-24 Integrated Device Technology Inc ICS840022AG vs 844003BGI-01T
844003BG-01LFT TSSOP-24, Reel Integrated Device Technology Inc ICS840022AG vs 844003BG-01LFT
ICS840022AG Clock Generator, 125MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 Integrated Device Technology Inc ICS840022AG vs ICS840022AG
ICS844003BG-01T Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM HEIGHT, MO-153, TSSOP-24 Integrated Device Technology Inc ICS840022AG vs ICS844003BG-01T
8T49N242-DDDNLGI# Clock Generator Integrated Device Technology Inc ICS840022AG vs 8T49N242-DDDNLGI#
840004AG-11 Clock Generator, 140MHz, CMOS, PDSO20 Renesas Electronics Corporation ICS840022AG vs 840004AG-11
ICS840022AKI-02LF Clock Generator, 125MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 Integrated Device Technology Inc ICS840022AG vs ICS840022AKI-02LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS840022AG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS840022AG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ICS840022AG would you like to use for your alert(s)?
  • Please alert me when ICS840022AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS840022AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS840022AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS840022AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS840022AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS840022AG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: