Part Details for ICS844003BG-01T by Integrated Device Technology Inc
Overview of ICS844003BG-01T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS844003BG-01T
ICS844003BG-01T CAD Models
ICS844003BG-01T Part Data Attributes
|
ICS844003BG-01T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS844003BG-01T
Integrated Device Technology Inc
Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.92MM HEIGHT, MO-153, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 680 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 27.2 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS844003BG-01T
This table gives cross-reference parts and alternative options found for ICS844003BG-01T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS844003BG-01T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8T49N242-DDDNLGI8 | 1000MHz, CMOS | Renesas Electronics Corporation | ICS844003BG-01T vs 8T49N242-DDDNLGI8 |
ICS840022AKI-02LFT | Clock Generator, 125MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | Integrated Device Technology Inc | ICS844003BG-01T vs ICS840022AKI-02LFT |
844003BGI-01 | Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS844003BG-01T vs 844003BGI-01 |
844003BGI-01T | Clock Generator, 680MHz, PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | ICS844003BG-01T vs 844003BGI-01T |
844003BG-01LFT | TSSOP-24, Reel | Integrated Device Technology Inc | ICS844003BG-01T vs 844003BG-01LFT |
ICS840022AG | Clock Generator, 125MHz, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | ICS844003BG-01T vs ICS840022AG |
8T49N242-DDDNLGI# | Clock Generator | Integrated Device Technology Inc | ICS844003BG-01T vs 8T49N242-DDDNLGI# |
840004AG-11 | Clock Generator, 140MHz, CMOS, PDSO20 | Renesas Electronics Corporation | ICS844003BG-01T vs 840004AG-11 |
ICS840022AKI-02LF | Clock Generator, 125MHz, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | Integrated Device Technology Inc | ICS844003BG-01T vs ICS840022AKI-02LF |
840004AG-11LFT | TSSOP-20, Reel | Integrated Device Technology Inc | ICS844003BG-01T vs 840004AG-11LFT |