Microcontrollers and Processors
ICS601G-01I
Description: Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16

Overview of ICS601G-01I by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for ICS601G-01I by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICS601G-01I by Integrated Device Technology Inc

ICS601G-01I
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
4.40 MM, 0.65 MM PITCH, TSSOP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
156 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Primary Clock/Crystal Frequency-Nom
27 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ICS601G-01I
    Integrated Device Technology Inc
    Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16
    VS

Alternate Parts for ICS601G-01I

This table gives cross-reference parts and alternative options found for ICS601G-01I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS601G-01I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS601G-01LF Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, TSSOP-16 Integrated Device Technology Inc ICS601G-01I vs ICS601G-01LF
ICS601G-01 Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Integrated Device Technology Inc ICS601G-01I vs ICS601G-01
ICS601G-01IT Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Integrated Device Technology Inc ICS601G-01I vs ICS601G-01IT
ICS601G-01ILF Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, TSSOP-16 Integrated Device Technology Inc ICS601G-01I vs ICS601G-01ILF
Part Number Description Manufacturer Compare
ICS601G-01LF Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, TSSOP-16 Integrated Device Technology Inc ICS601G-01I vs ICS601G-01LF
ICS601G-01 Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Integrated Device Technology Inc ICS601G-01I vs ICS601G-01
ICS601G-01IT Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 Integrated Device Technology Inc ICS601G-01I vs ICS601G-01IT
ICS601G-01ILF Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, TSSOP-16 Integrated Device Technology Inc ICS601G-01I vs ICS601G-01ILF

Related Parts for ICS601G-01I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS601G-01I by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS601G-01I by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS601G-01I would you like to use for your alert(s)?
  • Please alert me when ICS601G-01I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS601G-01I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS601G-01I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS601G-01I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS601G-01I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS601G-01I by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: