Part Details for ICS601G-01ILF by Integrated Device Technology Inc
Overview of ICS601G-01ILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
674R-01ILFT | Renesas Electronics Corporation | Dual-channel LVCMOS Clock Divider | |
580M-01ILF | Renesas Electronics Corporation | Glitch-Free Clock Mulitplexer | |
601G-01ILF | Renesas Electronics Corporation | Low Phase Noise Clock Multiplier |
Part Details for ICS601G-01ILF
ICS601G-01ILF CAD Models
ICS601G-01ILF Part Data Attributes
|
ICS601G-01ILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS601G-01ILF
Integrated Device Technology Inc
Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.65 MM PITCH, LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 156 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS601G-01ILF
This table gives cross-reference parts and alternative options found for ICS601G-01ILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS601G-01ILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS601G-01I | Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | ICS601G-01ILF vs ICS601G-01I |
ICS601G-01LF | Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, TSSOP-16 | Integrated Device Technology Inc | ICS601G-01ILF vs ICS601G-01LF |
ICS601G-01 | Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | ICS601G-01ILF vs ICS601G-01 |
ICS601G-01IT | Clock Generator, 156MHz, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Integrated Device Technology Inc | ICS601G-01ILF vs ICS601G-01IT |