-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Digit, Microprocessor-Compatible, LED Display Decoder Driver, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICM7228BIBIZ by Renesas Electronics Corporation is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6777
|
Newark | Led Display Decoder Driver, -40To85Deg C, Display Driver Type:Led Display Decoder Driver, No. Of D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 687 |
|
$13.1600 / $19.0600 | Buy Now |
DISTI #
ICM7228BIBIZ-ND
|
DigiKey | IC DRVR 7 SEGMNT 8 DIGIT 28SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
682 In Stock |
|
$10.8000 / $19.1100 | Buy Now |
DISTI #
ICM7228BIBIZ
|
Avnet Americas | LED DRVR 64Segment 5V 28-Pin SOIC W - Rail/Tube (Alt: ICM7228BIBIZ) RoHS: Compliant Min Qty: 1560 Package Multiple: 260 Lead time: 24 Weeks, 0 Days Container: Tube | 234 Factory Stock |
|
$10.1800 | Buy Now |
DISTI #
968-ICM7228BIBIZ
|
Mouser Electronics | LED Display Drivers DISPLAY 8 DIG LED 07228B DRVR 28W IND RoHS: Compliant | 539 |
|
$10.8000 / $19.1100 | Buy Now |
|
Future Electronics | LED DISPLAY DRVR 8DGT 28-SOIC RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Lead time: 24 Weeks Container: Tube |
0 Tube |
|
$10.5400 | Buy Now |
DISTI #
ICM7228BIBIZ
|
TME | IC: driver, display controller, SO28, 500mA, 4÷6VDC, 8-digit Min Qty: 1 | 0 |
|
$12.5900 / $16.6800 | RFQ |
DISTI #
ICM7228BIBIZ
|
Avnet Silica | LED DRVR 64Segment 5V 28Pin SOIC W (Alt: ICM7228BIBIZ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7228BIBIZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7228BIBIZ
Renesas Electronics Corporation
8-Digit, Microprocessor-Compatible, LED Display Decoder Driver, SOICW, /Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | M28.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |