Part Details for ICM7225IQH by Maxim Integrated Products
Overview of ICM7225IQH by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ICM7225IQH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICM7225IQH-ND
|
DigiKey | ICM7225 COUNTER/ DECODER/ DRIVER Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
422 In Stock |
|
$9.4800 | Buy Now |
|
Rochester Electronics | ICM7225 4 1/2 Digit Counter/ Decoder/ Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 422 |
|
$8.1400 / $9.5800 | Buy Now |
Part Details for ICM7225IQH
ICM7225IQH CAD Models
ICM7225IQH Part Data Attributes:
|
ICM7225IQH
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7225IQH
Maxim Integrated Products
LED Driver, 29-Segment, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 29 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
fmax-Min | 15 MHz |
Alternate Parts for ICM7225IQH
This table gives cross-reference parts and alternative options found for ICM7225IQH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7225IQH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7225IQH-D | LED Driver, 29-Segment, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | ICM7225IQH vs ICM7225IQH-D |
ICM7225IQH+TD | 4 1/2 Digit, LCD, High-Speed Counter Decoder Driver, 44-PLCC-N/A, 44 Pins, -20 to 85C | Analog Devices Inc | ICM7225IQH vs ICM7225IQH+TD |
ICM7225IQH+D | LED Driver, 29-Segment, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | ICM7225IQH vs ICM7225IQH+D |
ICM7225IQH-TD | LED Driver, 29-Segment, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | ICM7225IQH vs ICM7225IQH-TD |
ICM7225IQH+TD | LED Driver, 29-Segment, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | ICM7225IQH vs ICM7225IQH+TD |