Part Details for ICM7225IQH+D by Analog Devices Inc
Overview of ICM7225IQH+D by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM7225IQH+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7225IQH+D
|
Mouser Electronics | LCD Drivers 4 1/2 Digit, LCD, High-Speed Counter Dec RoHS: Compliant | 2 |
|
$13.4400 / $19.4600 | Buy Now |
|
Analog Devices Inc | 4 1/2 Digit, LCD, High-Speed C Min Qty: 1 Package Multiple: 1 | 2344 |
|
$11.0200 / $18.2900 | Buy Now |
Part Details for ICM7225IQH+D
ICM7225IQH+D CAD Models
ICM7225IQH+D Part Data Attributes:
|
ICM7225IQH+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7225IQH+D
Analog Devices Inc
4 1/2 Digit, LCD, High-Speed Counter Decoder Driver, 44-PLCC-N/A, 44 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-PLCC-N/A | |
Package Description | LEAD FREE, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 29 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm | |
fmax-Min | 15 MHz |
Alternate Parts for ICM7225IQH+D
This table gives cross-reference parts and alternative options found for ICM7225IQH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7225IQH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7225IQH-D | LED Driver, 29-Segment, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | ICM7225IQH+D vs ICM7225IQH-D |
ICM7225IQH+TD | 4 1/2 Digit, LCD, High-Speed Counter Decoder Driver, 44-PLCC-N/A, 44 Pins, -20 to 85C | Analog Devices Inc | ICM7225IQH+D vs ICM7225IQH+TD |
ICM7225IQH+D | LED Driver, 29-Segment, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | ICM7225IQH+D vs ICM7225IQH+D |
ICM7225IQH-TD | LED Driver, 29-Segment, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | ICM7225IQH+D vs ICM7225IQH-TD |
ICM7225IQH+TD | LED Driver, 29-Segment, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Maxim Integrated Products | ICM7225IQH+D vs ICM7225IQH+TD |