Part Details for ICM7224IQH by Maxim Integrated Products
Overview of ICM7224IQH by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM7224IQH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICM7224IQH-ND
|
DigiKey | 4 DIGIT UP/DOWN COUNTER Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$10.6600 | Buy Now |
|
Rochester Electronics | ICM7224 4 1/2 Digit Counter/ Decoder/ Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 88 |
|
$8.7100 / $10.2500 | Buy Now |
Part Details for ICM7224IQH
ICM7224IQH CAD Models
ICM7224IQH Part Data Attributes
|
ICM7224IQH
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7224IQH
Maxim Integrated Products
Liquid Crystal Driver, 29-Segment, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 29 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
fmax-Min | 15 MHz |
Alternate Parts for ICM7224IQH
This table gives cross-reference parts and alternative options found for ICM7224IQH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7224IQH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICM7224IQH-T | Maxim Integrated Products | Check for Price | Liquid Crystal Driver, 29-Segment, CMOS, PQCC44, PLASTIC, LCC-44 | ICM7224IQH vs ICM7224IQH-T |
ICM7224IQH-D | Maxim Integrated Products | Check for Price | Liquid Crystal Driver, 29-Segment, CMOS, PQCC44, PLASTIC, LCC-44 | ICM7224IQH vs ICM7224IQH-D |