Part Details for ICM7217AIJI by Maxim Integrated Products
Overview of ICM7217AIJI by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICM7217AIJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICM7217AIJI-175-ND
|
DigiKey | ICM7217 4 DIGIT (LED) PRESETTABL Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
198 In Stock |
|
$8.9300 | Buy Now |
|
Rochester Electronics | ICM7217 - 4 Digit (LED) Presettable Up/Down Counter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 198 |
|
$7.6700 / $9.0200 | Buy Now |
Part Details for ICM7217AIJI
ICM7217AIJI CAD Models
ICM7217AIJI Part Data Attributes:
|
ICM7217AIJI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7217AIJI
Maxim Integrated Products
LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.842 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ICM7217AIJI
This table gives cross-reference parts and alternative options found for ICM7217AIJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7217AIJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7217AIPI+ | 4-Digit, Presettable, LED Up/Down Counter, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7217AIJI vs ICM7217AIPI+ |
ICM7217CIPI | LED Driver, 7-Segment, CMOS, PDIP28 | Rochester Electronics LLC | ICM7217AIJI vs ICM7217CIPI |
ICM7217IJI | LED Driver, 7-Segment, CMOS, CDIP28, | Rochester Electronics LLC | ICM7217AIJI vs ICM7217IJI |
ICM7217IPI+ | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217AIJI vs ICM7217IPI+ |
ICM7217CIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217AIJI vs ICM7217CIPI |
ICM7217BIJI | LED Driver, 7-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7217AIJI vs ICM7217BIJI |
ICM7217BIPI+ | 4-Digit, Presettable, LED Up/Down Counter, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7217AIJI vs ICM7217BIPI+ |
ICM7217IJI | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7217AIJI vs ICM7217IJI |
ICM7217IPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217AIJI vs ICM7217IPI |
ICM7217BIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217AIJI vs ICM7217BIPI |