Part Details for ICL8069DCSQ by Intersil Corporation
Overview of ICL8069DCSQ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ICL8069DCSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 91 |
|
RFQ | ||
|
Win Source Electronics | Low Voltage Reference | 6000 |
|
$3.4930 / $5.2390 | Buy Now |
Part Details for ICL8069DCSQ
ICL8069DCSQ CAD Models
ICL8069DCSQ Part Data Attributes
|
ICL8069DCSQ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL8069DCSQ
Intersil Corporation
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.23V, MBCY2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TO-52 | |
Package Description | METAL CAN, TO-52, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.25 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.23 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2.4% |
Alternate Parts for ICL8069DCSQ
This table gives cross-reference parts and alternative options found for ICL8069DCSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8069DCSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL8069CCSQ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.23V, MBCY2 | Intersil Corporation | ICL8069DCSQ vs ICL8069CCSQ |
ICL8069CCSQ | Two Terminal Voltage Reference, 1.23V, TO-52, 2 PIN | Maxim Integrated Products | ICL8069DCSQ vs ICL8069CCSQ |
ICL8069DMSQ | Two Terminal Voltage Reference, 1.23V, TO-52, 2 PIN | Maxim Integrated Products | ICL8069DCSQ vs ICL8069DMSQ |