Part Details for ICL8069CCSQ by Maxim Integrated Products
Overview of ICL8069CCSQ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for ICL8069CCSQ
ICL8069CCSQ CAD Models
ICL8069CCSQ Part Data Attributes:
|
ICL8069CCSQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL8069CCSQ
Maxim Integrated Products
Two Terminal Voltage Reference, 1.23V, TO-52, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-52 | |
Package Description | TO-52, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP2,.1 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2.4% |
Alternate Parts for ICL8069CCSQ
This table gives cross-reference parts and alternative options found for ICL8069CCSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8069CCSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL8069CCSQ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.23V, MBCY2 | Intersil Corporation | ICL8069CCSQ vs ICL8069CCSQ |
ICL8069DCSQ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.23V, MBCY2 | Intersil Corporation | ICL8069CCSQ vs ICL8069DCSQ |
ICL8069DMSQ | Two Terminal Voltage Reference, 1.23V, TO-52, 2 PIN | Maxim Integrated Products | ICL8069CCSQ vs ICL8069DMSQ |