-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9901
|
Newark | Led Controller, Pfc/Flyback, Soic-8, Device Topology:Flyback, Input Voltage Min:9.8V, Input Voltage Max:26V, Output Voltage Max:10V, Output Current Max:-, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driver Case Rohs Compliant: Yes |Infineon ICL8002GXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4600 / $2.2000 | Buy Now |
|
Rochester Electronics | ICL8002 - LED Driver dimmable RoHS: Compliant Status: Obsolete Min Qty: 1 | 2687 |
|
$0.8258 / $0.9715 | Buy Now |
DISTI #
ICL8002GXUMA1
|
TME | IC: driver, flyback, PG-DSO-8, Ch: 1, 10.5÷26V Min Qty: 1 | 2 |
|
$0.9300 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL8002GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICL8002GXUMA1
Infineon Technologies AG
LED Driver, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |