Part Details for ICL8001G by Infineon Technologies AG
Results Overview of ICL8001G by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL8001G Information
ICL8001G by Infineon Technologies AG is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ICL8001G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE-STAGE FLYBACK AND PFC CONTROLLER FOR LED LIGHTING APPLICATIONS LED Driver, 1-Segment, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for ICL8001G
ICL8001G CAD Models
ICL8001G Part Data Attributes
|
ICL8001G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICL8001G
Infineon Technologies AG
LED Driver, 1-Segment, PDSO8, GREEN, PLASTIC, SOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 11.2 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ICL8001G
This table gives cross-reference parts and alternative options found for ICL8001G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8001G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICLS8023Z | Infineon Technologies AG | Check for Price | LED Driver | ICL8001G vs ICLS8023Z |
ICLS6022G | Infineon Technologies AG | Check for Price | LED Driver, 6-Segment, BICMOS, PDSO16, GREEN, PLASTIC, SOP-16/12 | ICL8001G vs ICLS6022G |
ICL8001G Frequently Asked Questions (FAQ)
-
Infineon recommends a PCB layout with a large copper area connected to the thermal pad (exposed pad) of the ICL8001G to dissipate heat efficiently. A minimum of 1 oz copper thickness and a thermal via array under the device are recommended.
-
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal design and layout guidelines. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. Always operate the device within the recommended temperature range.
-
The maximum allowed voltage on the input pins of the ICL8001G is the supply voltage (VCC) + 0.3V. Exceeding this voltage may cause damage to the device.
-
To prevent electrostatic discharge (ESD) damage, handle the ICL8001G with ESD-protective equipment and follow proper assembly procedures. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protective package.
-
Infineon recommends soldering the ICL8001G using a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 30 seconds. Hand soldering is not recommended.