Part Details for ICL7667CBAZA by Intersil Corporation
Overview of ICL7667CBAZA by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICL7667CBAZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Rochester Electronics | ICL7667 - ICL7667 Dual Power MOSFET Driver ' RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$1.3100 / $1.5500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 784 |
|
$2.0500 | Buy Now |
Part Details for ICL7667CBAZA
ICL7667CBAZA CAD Models
ICL7667CBAZA Part Data Attributes:
|
ICL7667CBAZA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7667CBAZA
Intersil Corporation
Dual Power MOSFET Driver; PDIP8, SOIC8; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.03 µs | |
Width | 3.9 mm |
Alternate Parts for ICL7667CBAZA
This table gives cross-reference parts and alternative options found for ICL7667CBAZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7667CBAZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8850307PA | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERAMIC, DIP-8 | Defense Logistics Agency | ICL7667CBAZA vs 5962-8850307PA |
IR4426PBF | Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, LEAD FREE, MS-001AB, PLASTIC, DIP-8 | International Rectifier | ICL7667CBAZA vs IR4426PBF |
EL7202CSZ-T7 | High Speed, Dual Channel Power MOSFET Drivers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ICL7667CBAZA vs EL7202CSZ-T7 |