Part Details for ICL7650CPD by Intersil Corporation
Overview of ICL7650CPD by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICL7650CPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, CMOS, 14 Pin, Plastic, DIP | 120 |
|
$7.4250 / $13.5000 | Buy Now |
Part Details for ICL7650CPD
ICL7650CPD CAD Models
ICL7650CPD Part Data Attributes:
|
ICL7650CPD
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7650CPD
Intersil Corporation
ICL7650CPD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000035 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.17 mm | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Width | 7.62 mm |
Alternate Parts for ICL7650CPD
This table gives cross-reference parts and alternative options found for ICL7650CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7650CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7650CPD | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Teledyne Technologies Inc | ICL7650CPD vs TC7650CPD |
LMC668ACN | OP-AMP, 5uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Texas Instruments | ICL7650CPD vs LMC668ACN |
ICL7650MJD | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | ICL7650CPD vs ICL7650MJD |
ICL7650MJD/HR | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | ICL7650CPD vs ICL7650MJD/HR |
ICL7650SIPD | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP14 | Harris Semiconductor | ICL7650CPD vs ICL7650SIPD |
ICL7650SIPD | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP14, PACKAGE-14 | Rochester Electronics LLC | ICL7650CPD vs ICL7650SIPD |