Part Details for ICL7650CPA+ by Maxim Integrated Products
Overview of ICL7650CPA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7650CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ICL7650 Low-Noise Chopper-Stabilized ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7982 |
|
$4.0600 / $4.7800 | Buy Now |
Part Details for ICL7650CPA+
ICL7650CPA+ CAD Models
ICL7650CPA+ Part Data Attributes:
|
ICL7650CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7650CPA+
Maxim Integrated Products
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Width | 7.62 mm |
Alternate Parts for ICL7650CPA+
This table gives cross-reference parts and alternative options found for ICL7650CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7650CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7650IJA | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | ICL7650CPA+ vs ICL7650IJA |
ICL7650SIPA-1 | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8, PACKAGE-8 | Rochester Electronics LLC | ICL7650CPA+ vs ICL7650SIPA-1 |
ICL7650SCPA-1 | Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDIP8, PACKAGE-8 | Rochester Electronics LLC | ICL7650CPA+ vs ICL7650SCPA-1 |
ICL7650IJA-1 | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | ICL7650CPA+ vs ICL7650IJA-1 |
ICL7650CPA | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ICL7650CPA+ vs ICL7650CPA |
ICL7650BCPA-1 | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7650CPA+ vs ICL7650BCPA-1 |
ICL7650SIPA-1 | OP-AMP, 10uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8 | Intersil Corporation | ICL7650CPA+ vs ICL7650SIPA-1 |
LMC668ACN-8 | OP-AMP, 5uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | ICL7650CPA+ vs LMC668ACN-8 |