There are no models available for this part yet.
Overview of ICL7642ECPD+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for ICL7642ECPD+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-ICL7642ECPD
|
Mouser Electronics | Operational Amplifiers - Op Amps Single/Dual/Triple/Quad Operational Ampl RoHS: Compliant | 116 |
|
$3.3600 / $5.1200 | Buy Now | |
Analog Devices Inc | Single/Dual/Triple/Quad Operat Package Multiple: 1 | 18 |
|
$3.3625 / $8.2000 | Buy Now |
CAD Models for ICL7642ECPD+ by Analog Devices Inc
Part Data Attributes for ICL7642ECPD+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
14-PDIP-300_MIL
|
Package Description
|
LEAD FREE, PLASTIC, DIP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
14-PDIP-300_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1985-04-01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.004 µA
|
Bias Current-Max (IIB) @25C
|
0.00005 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
91 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
25000 µV
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e3
|
Length
|
19.05 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-9 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Slew Rate-Nom
|
0.016 V/us
|
Supply Current-Max
|
1 mA
|
Supply Voltage Limit-Max
|
9 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
44
|
Voltage Gain-Min
|
5600
|
Width
|
7.62 mm
|
Alternate Parts for ICL7642ECPD+
This table gives cross-reference parts and alternative options found for ICL7642ECPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7642ECPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7642ECJD | Operational Amplifier, 4 Func, 25000uV Offset-Max, CMOS, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Maxim Integrated Products | ICL7642ECPD+ vs ICL7642ECJD |
ICL7642EMJD | QUAD OP-AMP, 20000uV OFFSET-MAX, 0.044MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | ICL7642ECPD+ vs ICL7642EMJD |
ICL7642EMJD | Operational Amplifier, 4 Func, 20000uV Offset-Max, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | ICL7642ECPD+ vs ICL7642EMJD |
ICL7642ECPD | Operational Amplifier, 4 Func, 25000uV Offset-Max, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Maxim Integrated Products | ICL7642ECPD+ vs ICL7642ECPD |