ICL7642ECPD+
vs
ICL7642ECJD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
14-PDIP-300_MIL
DIP
Package Description
LEAD FREE, PLASTIC, DIP-14
LEAD FREE, CERAMIC, DIP-14
Pin Count
14
14
Manufacturer Package Code
14-PDIP-300_MIL
Reach Compliance Code
compliant
not_compliant
Date Of Intro
1985-04-01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.004 µA
0.004 µA
Bias Current-Max (IIB) @25C
0.00005 µA
0.00005 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
91 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
25000 µV
25000 µV
JESD-30 Code
R-PDIP-T14
R-CDIP-T14
JESD-609 Code
e3
e0
Length
19.05 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-9 V
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
5.08 mm
Slew Rate-Nom
0.016 V/us
0.016 V/us
Supply Current-Max
1 mA
0.088 mA
Supply Voltage Limit-Max
9 V
9 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
44
44
Voltage Gain-Min
5600
5600
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compare ICL7642ECPD+ with alternatives
Compare ICL7642ECJD with alternatives