Part Details for ICL7642BCWE+ by Maxim Integrated Products
Overview of ICL7642BCWE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL7642BCWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7642BCWE+-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 26 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
2024 In Stock |
|
$11.8000 | Buy Now |
DISTI #
ICL7642BCWE+-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 26 Lead time: 15 Weeks Container: Tube, Tube | Temporarily Out of Stock |
|
$12.1104 | Buy Now |
|
Rochester Electronics | ICL7642 Quad Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2024 |
|
$10.1300 / $11.9100 | Buy Now |
Part Details for ICL7642BCWE+
ICL7642BCWE+ CAD Models
ICL7642BCWE+ Part Data Attributes
|
ICL7642BCWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7642BCWE+
Maxim Integrated Products
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 1.6 V/us | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 44 | |
Voltage Gain-Min | 10000 | |
Width | 7.5 mm |
Alternate Parts for ICL7642BCWE+
This table gives cross-reference parts and alternative options found for ICL7642BCWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7642BCWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7642BEWE | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | ICL7642BCWE+ vs ICL7642BEWE |
ICL7642BCWE+T | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | ICL7642BCWE+ vs ICL7642BCWE+T |
ICL7642BCWE | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO16, LEAD FREE, SOP-16 | Rochester Electronics LLC | ICL7642BCWE+ vs ICL7642BCWE |
ICL7642BCWE+ | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Rochester Electronics LLC | ICL7642BCWE+ vs ICL7642BCWE+ |
ICL7642BEWE-T | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | ICL7642BCWE+ vs ICL7642BEWE-T |
ICL7642BCWE+ | Single/Dual/Triple/Quad Operational Amplifiers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | ICL7642BCWE+ vs ICL7642BCWE+ |