Part Details for ICL7642BEWE-T by Maxim Integrated Products
Overview of ICL7642BEWE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL7642BEWE-T
ICL7642BEWE-T CAD Models
ICL7642BEWE-T Part Data Attributes
|
ICL7642BEWE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7642BEWE-T
Maxim Integrated Products
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 1.6 V/us | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 44 | |
Voltage Gain-Min | 10000 | |
Width | 7.5 mm |
Alternate Parts for ICL7642BEWE-T
This table gives cross-reference parts and alternative options found for ICL7642BEWE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7642BEWE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7642BCWE+ | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | ICL7642BEWE-T vs ICL7642BCWE+ |
ICL7642BCWE+ | Single/Dual/Triple/Quad Operational Amplifiers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | ICL7642BEWE-T vs ICL7642BCWE+ |
ICL7642BCWE | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | ICL7642BEWE-T vs ICL7642BCWE |
ICL7642BEWE | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Rochester Electronics LLC | ICL7642BEWE-T vs ICL7642BEWE |
ICL7642BCWE+T | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | ICL7642BEWE-T vs ICL7642BCWE+T |
ICL7642BEWE | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | ICL7642BEWE-T vs ICL7642BEWE |
ICL7642BCWE+ | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Rochester Electronics LLC | ICL7642BEWE-T vs ICL7642BCWE+ |