-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 1/2 Digit, LCD/LED Display, A/D Converters, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7106CPLZ | Renesas Electronics Corporation | 3 1/2 Digit, LCD/LED Display, A/D Converters |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2871
|
Newark | Adc, 3.5 Digit, 3Sps, Dip-40, No. Of Digits:3.5 Digits, Sampling Rate:3Sps, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:-5V, Supply Voltage Max:5V, No. Of Pins:40Pins Rohs Compliant: Yes |Renesas ICL7106CPLZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1637 |
|
$6.5500 / $7.8600 | Buy Now |
DISTI #
ICL7106CPLZ-ND
|
DigiKey | IC DISPLAY DRIVER 3.5DIGIT 40DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
628 In Stock |
|
$6.3000 / $10.6400 | Buy Now |
DISTI #
ICL7106CPLZ
|
Avnet Americas | ADC Single Dual Slope 3sps 3 1/2Digit LCD 40-Pin PDIP - Rail/Tube (Alt: ICL7106CPLZ) RoHS: Compliant Min Qty: 990 Package Multiple: 99 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$12.0000 | Buy Now |
DISTI #
968-ICL7106CPLZ
|
Mouser Electronics | LCD Drivers ADC 3.5DIG LCD DRVR 40PDIP COM RoHS: Compliant | 602 |
|
$6.3000 / $8.6400 | Buy Now |
|
Future Electronics | ICL7106 Series 3 1/2 Digit LCD/LED Display Analog - Digital Converter - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 990 Package Multiple: 9 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$11.7700 / $12.1400 | Buy Now |
|
Renesas Electronics America | IC DISPLAY DRIVER 3.5DIGIT 40DIP Min Qty: 1 Container: Tube | 628 |
|
$6.3000 / $10.6400 | Buy Now |
DISTI #
ICL7106CPLZ
|
TME | IC: A/D converter, display controller, Ch: 1, 3sps, 4÷6V, DIP40 Min Qty: 1 | 77 |
|
$8.4000 / $12.4000 | Buy Now |
DISTI #
ICL7106CPLZ
|
Avnet Silica | ADC Single Dual Slope 3sps 3 1/2Digit LCD 40-Pin PDIP (Alt: ICL7106CPLZ) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 20 Weeks, 0 Days | Silica - 792 |
|
Buy Now | |
|
Flip Electronics | Stock | 29925 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7106CPLZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7106CPLZ
Renesas Electronics Corporation
3 1/2 Digit, LCD/LED Display, A/D Converters, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | E40.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 3 1/2-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 23 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |