Part Details for ICL3243CB-T by Intersil Corporation
Overview of ICL3243CB-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ICL3243CB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RS-232 Transmitter/Recievers, 3 Func, 3 Driver, 5 Rcvr, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.6285 / $0.7394 | Buy Now |
Part Details for ICL3243CB-T
ICL3243CB-T CAD Models
ICL3243CB-T Part Data Attributes:
|
ICL3243CB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3243CB-T
Intersil Corporation
TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ICL3243CB-T
This table gives cross-reference parts and alternative options found for ICL3243CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3243CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3243EEWI+ | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3243CB-T vs MAX3243EEWI+ |
MAX3243ECWI-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | ICL3243CB-T vs MAX3243ECWI-T |
MAX3243ECWI+ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SOP-28 | Maxim Integrated Products | ICL3243CB-T vs MAX3243ECWI+ |
MAX3243ECWI+T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SO-28 | Maxim Integrated Products | ICL3243CB-T vs MAX3243ECWI+T |
ICL3243CB | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | ICL3243CB-T vs ICL3243CB |
MAX3243EEWI-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | ICL3243CB-T vs MAX3243EEWI-T |
MAX3243EWI | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013AE, WSOIC-28 | Maxim Integrated Products | ICL3243CB-T vs MAX3243EWI |
MAX3243EWI-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013AE, WSOIC-28 | Maxim Integrated Products | ICL3243CB-T vs MAX3243EWI-T |
MAX3243EEWI+T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SO-28 | Maxim Integrated Products | ICL3243CB-T vs MAX3243EEWI+T |
MAX3243ECWI | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, SO-28 | Maxim Integrated Products | ICL3243CB-T vs MAX3243ECWI |