-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6182
|
Newark | Ic, line Transceiver, cmos,3 Driver,5 Rcvr, tssop,28Pin, plastic Rohs Compliant: Yes |Renesas ICL3241EIVZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 | Buy Now |
DISTI #
ICL3241EIVZ-T-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28TSSOP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5255 / $1.5851 | Buy Now |
DISTI #
ICL3241EIVZ-T
|
Avnet Americas | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R - Tape and Reel (Alt: ICL3241EIVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.4986 / $1.7110 | Buy Now |
DISTI #
968-ICL3241EIVZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN 28TSSOP INDEL RoHS: Compliant | 0 |
|
$1.5300 / $1.5900 | Order Now |
|
Future Electronics | RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN 28TSSOP IND RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
DISTI #
ICL3241EIVZ-T
|
Avnet Silica | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R (Alt: ICL3241EIVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3241EIVZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3241EIVZ-T
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Manufacturer Package Code | M28.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ICL3241EIVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3241EIVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3243EEWI+T | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3241EIVZ-T vs MAX3243EEWI+T |
MAX3241EEUI/GG8 | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, N/A, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3241EIVZ-T vs MAX3241EEUI/GG8 |
MAX3241EWI-T | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SO-28 | Maxim Integrated Products | ICL3241EIVZ-T vs MAX3241EWI-T |
MAX3243EEAI+ | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3241EIVZ-T vs MAX3243EEAI+ |
ICL3241EIAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | Renesas Electronics Corporation | ICL3241EIVZ-T vs ICL3241EIAZ |
MAX3241ECTJ+T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, 7 X 7 MM, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | ICL3241EIVZ-T vs MAX3241ECTJ+T |
MAX3243EETJ+T | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | ICL3241EIVZ-T vs MAX3243EETJ+T |
ICL3243IA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ICL3241EIVZ-T vs ICL3243IA-T |
MAX3243ECAI+ | +3V to +5.5V RS-232 Transceivers with AutoShutdown, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ICL3241EIVZ-T vs MAX3243ECAI+ |
MAX3241CAI+ | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ICL3241EIVZ-T vs MAX3241CAI+ |