-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6177
|
Newark | Ic,line Transceiver,cmos,3 Driver,5 Rcvr,ssop,28Pin,plastic Rohs Compliant: Yes |Renesas ICL3241EIAZ Min Qty: 1410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
ICL3241EIAZ-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1225 In Stock |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
ICL3241EIAZ
|
Avnet Americas | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP - Rail/Tube (Alt: ICL3241EIAZ) RoHS: Compliant Min Qty: 1410 Package Multiple: 705 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.4986 / $1.7110 | Buy Now |
|
Future Electronics | ICL3241E Series ±15 kV ESD 5.5 V 250 kbps RS-232 Transmitter/Receiver RoHS: Compliant pbFree: Yes Min Qty: 1410 Package Multiple: 705 Container: Tube | 0Tube |
|
$1.4400 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Container: Tube | 1225 |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
ICL3241EIAZ
|
Avnet Americas | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP - Rail/Tube (Alt: ICL3241EIAZ) RoHS: Compliant Min Qty: 1410 Package Multiple: 705 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.4986 / $1.7110 | Buy Now |
DISTI #
ICL3241EIAZ
|
TME | IC: interface, transceiver, full duplex,RS232, 250kbps, SSOP28 Min Qty: 1 | 0 |
|
$1.5700 / $2.2100 | RFQ |
DISTI #
ICL3241EIAZ
|
Avnet Americas | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP - Rail/Tube (Alt: ICL3241EIAZ) RoHS: Compliant Min Qty: 1410 Package Multiple: 705 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.4986 / $1.7110 | Buy Now |
DISTI #
ICL3241EIAZ
|
Avnet Silica | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP (Alt: ICL3241EIAZ) RoHS: Compliant Min Qty: 705 Package Multiple: 705 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC TRANSCEIVER FULL 3/5 28SSOP / ESD Protection for RS-232 I/O Pins to ��15kV (IEC61000) | 9380 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3241EIAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3241EIAZ
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Manufacturer Package Code | M28.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ICL3241EIAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3241EIAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3241ECAI+T | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ICL3241EIAZ vs MAX3241ECAI+T |
ICL3241ECAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | ICL3241EIAZ vs ICL3241ECAZ-T |
MAX3241EAI+ | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3241EIAZ vs MAX3241EAI+ |
MAX3241EAI+T | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3241EIAZ vs MAX3241EAI+T |
MAX3241EEAI+T | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ICL3241EIAZ vs MAX3241EEAI+T |
MAX3241ECAI+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ICL3241EIAZ vs MAX3241ECAI+ |
MAX3241CAI+T | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | ICL3241EIAZ vs MAX3241CAI+T |
ICL3241EIAZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | ICL3241EIAZ vs ICL3241EIAZ-T |
ST3241EBPR | 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down | STMicroelectronics | ICL3241EIAZ vs ST3241EBPR |
ICL3241ECAZ | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube | Renesas Electronics Corporation | ICL3241EIAZ vs ICL3241ECAZ |