Part Details for ICL3241ECA by Intersil Corporation
Overview of ICL3241ECA by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3241ECAZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers | |
ICL3241ECAZ | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers |
Price & Stock for ICL3241ECA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86107797
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP RoHS: Not Compliant Min Qty: 74 Package Multiple: 1 Date Code: 0701 | Americas - 1230 |
|
$4.4250 / $5.1125 | Buy Now |
DISTI #
86107968
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP RoHS: Not Compliant Min Qty: 74 Package Multiple: 1 | Americas - 1104 |
|
$4.4250 / $5.1125 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | TRIPLE LINE TRANSCEIVER, PDSO28 | 12 |
|
$3.2032 / $4.3680 | Buy Now |
|
Rochester Electronics | RS-232 Transmitter/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2334 |
|
$3.5400 / $4.1700 | Buy Now |
Part Details for ICL3241ECA
ICL3241ECA CAD Models
ICL3241ECA Part Data Attributes
|
ICL3241ECA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3241ECA
Intersil Corporation
TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ICL3241ECA
This table gives cross-reference parts and alternative options found for ICL3241ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3241ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3241EAI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | ICL3241ECA vs MAX3241EAI+T |
MAX3241CAI+ | Analog Devices Inc | Check for Price | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | ICL3241ECA vs MAX3241CAI+ |
MAX3241CAI | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | ICL3241ECA vs MAX3241CAI |
MAX3241EAI+ | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, SSOP-28 | ICL3241ECA vs MAX3241EAI+ |
ICL3241CA-T | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | ICL3241ECA vs ICL3241CA-T |
MAX3241EAI+T | Analog Devices Inc | Check for Price | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | ICL3241ECA vs MAX3241EAI+T |
MAX3241EEAITG032 | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | ICL3241ECA vs MAX3241EEAITG032 |
ICL3241CAZ-T | Rochester Electronics LLC | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, PLASTIC, MO-150AH, SSOP-28 | ICL3241ECA vs ICL3241CAZ-T |
ICL3241ECA-T | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | ICL3241ECA vs ICL3241ECA-T |
ICL3241EIA-T | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | ICL3241ECA vs ICL3241EIA-T |