-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15KV ESD Protected, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers, SSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3237ECAZ-T | Renesas Electronics Corporation | ±15KV ESD Protected, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers | |
ICL3237ECAZ | Renesas Electronics Corporation | ±15KV ESD Protected, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6757
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:5, Communication Mode:Full Duplex, Data Rate Max:1Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:28Pins Rohs Compliant: Yes |Renesas ICL3237ECAZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6100 / $3.1900 | Buy Now |
DISTI #
61J6159
|
Newark | Ic, line Transceiver, cmos,5 Driver,3 Rcvr, ssop,28Pin, plastic Rohs Compliant: Yes |Renesas ICL3237ECAZ-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ICL3237ECAZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1968 In Stock |
|
$1.4375 / $4.3200 | Buy Now |
DISTI #
ICL3237ECAZ-T
|
Avnet Americas | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R - Tape and Reel (Alt: ICL3237ECAZ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8300 | Buy Now |
DISTI #
968-ICL3237ECAZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 3V 5D/3R 15KV SHTDWN COMEL RoHS: Compliant | 1990 |
|
$1.4500 / $3.0700 | Buy Now |
|
Future Electronics | ICL3237E Series 1700 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 1 Container: Tape & Reel (TR) | 1968 |
|
$1.4839 / $4.3200 | Buy Now |
DISTI #
ICL3237ECAZ-T
|
Avnet Silica | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R (Alt: ICL3237ECAZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3237ECAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3237ECAZ-T
Renesas Electronics Corporation
±15KV ESD Protected, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers, SSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Manufacturer Package Code | M28.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ICL3237ECAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3237ECAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3237ECDB | Texas Instruments | $1.3762 | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 | ICL3237ECAZ-T vs MAX3237ECDB |
MAX3237CAI+T | Analog Devices Inc | Check for Price | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | ICL3237ECAZ-T vs MAX3237CAI+T |
MAX3237CAI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | ICL3237ECAZ-T vs MAX3237CAI+T |
MAX3237EIDBR | Texas Instruments | $1.3190 | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 | ICL3237ECAZ-T vs MAX3237EIDBR |
ICL3237EIAZ-T | Intersil Corporation | Check for Price | ±15KV ESD, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers; SSOP28; Temp Range: See Datasheet | ICL3237ECAZ-T vs ICL3237EIAZ-T |
MAX3237EEAI+ | Analog Devices Inc | $11.8000 | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | ICL3237ECAZ-T vs MAX3237EEAI+ |
ST3237EBPR | STMicroelectronics | $1.7737 | 15KV ESP PROTECTED 3 TO 5.5V 250KBPS RS-232 TRANSCEIVER WITH STAND-BY, [-40oC, 85oC] TEMPERATURE RANGE | ICL3237ECAZ-T vs ST3237EBPR |
MAX3237EEAI+T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28, LEAD FREE, SSOP-28 | ICL3237ECAZ-T vs MAX3237EEAI+T |
ICL3237CA-T | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | ICL3237ECAZ-T vs ICL3237CA-T |