Datasheets
ICL3232EFV-16Z by:

±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet

Part Details for ICL3232EFV-16Z by Intersil Corporation

Overview of ICL3232EFV-16Z by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
ICL3232EFV-16Z-T Renesas Electronics Corporation ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel
ICL3232EFV-16Z Renesas Electronics Corporation ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube

Price & Stock for ICL3232EFV-16Z

Part # Distributor Description Stock Price Buy
Bristol Electronics   5
RFQ

Part Details for ICL3232EFV-16Z

ICL3232EFV-16Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICL3232EFV-16Z Part Data Attributes

ICL3232EFV-16Z Intersil Corporation
Buy Now Datasheet
Compare Parts:
ICL3232EFV-16Z Intersil Corporation ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code SOIC, SSOP, TSSOP, TSSOP
Pin Count 16, 16, 16, 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 2
Interface IC Type LINE TRANSCEIVER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 1 mA
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

ICL3232EFV-16Z Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL3232EFV-16Z by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL3232EFV-16Z by Intersil Corporation

Select Manufacturer
Which Manufacturer of ICL3232EFV-16Z would you like to use for your alert(s)?
  • Please alert me when ICL3232EFV-16Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL3232EFV-16Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL3232EFV-16Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL3232EFV-16Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL3232EFV-16Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL3232EFV-16Z by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: