-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8867
|
Newark | Rs-232 Transceiver, 5.5V, Tssop-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Renesas ICL3232ECV-16Z Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7280 / $0.9300 | Buy Now |
DISTI #
ICL3232ECV-16Z-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9191 / $2.0900 | Buy Now |
DISTI #
ICL3232ECV-16Z
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin TSSOP - Rail/Tube (Alt: ICL3232ECV-16Z) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Container: Tube | 447 Factory Stock |
|
$0.8890 / $1.0150 | Buy Now |
DISTI #
968-ICL3232ECV-16Z
|
Mouser Electronics | RS-232 Interface IC RS232 3V 2D/2R 15KV COM RoHS: Compliant | 1838 |
|
$0.8830 / $1.1300 | Buy Now |
|
Future Electronics | ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 96 Container: Tube | 0Tube |
|
$0.8950 / $1.1100 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
ICL3232ECV-16Z
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin TSSOP - Rail/Tube (Alt: ICL3232ECV-16Z) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Container: Tube | 447 Factory Stock |
|
$0.8890 / $1.0150 | Buy Now |
|
Ameya Holding Limited | Min Qty: 96 | 85 |
|
$2.0880 / $2.2191 | Buy Now |
DISTI #
ICL3232ECV-16Z
|
Avnet Silica | Dual Transmitter/Receiver RS-232 16-Pin TSSOP (Alt: ICL3232ECV-16Z) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3232ECV-16Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3232ECV-16Z
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |