Part Details for ICL3223ECAZ-T by Intersil Corporation
Results Overview of ICL3223ECAZ-T by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3223ECAZ-T Information
ICL3223ECAZ-T by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ICL3223ECAZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1236 |
|
RFQ | ||
|
Bristol Electronics | 341 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SSOP,16PIN,PLASTIC | 272 |
|
$0.9000 / $2.2500 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SSOP,16PIN,PLASTIC | 200 |
|
$1.0640 / $2.1280 | Buy Now |
Part Details for ICL3223ECAZ-T
ICL3223ECAZ-T CAD Models
ICL3223ECAZ-T Part Data Attributes
|
ICL3223ECAZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3223ECAZ-T
Intersil Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP20, TSSOP20; Temp Range: See Datasheet
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP, TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-150AE, SSOP-20 | |
Pin Count | 20, 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for ICL3223ECAZ-T
This table gives cross-reference parts and alternative options found for ICL3223ECAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3223ECAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3222EAP+ | Maxim Integrated Products | $4.8065 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SSOP-20 | ICL3223ECAZ-T vs MAX3222EAP+ |
SN65C3222EDBRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 | ICL3223ECAZ-T vs SN65C3222EDBRG4 |
SN65C3222EDBG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 | ICL3223ECAZ-T vs SN65C3222EDBG4 |
TRS3222ECDBRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 | ICL3223ECAZ-T vs TRS3222ECDBRG4 |
MAX3222ECAP+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, LEAD FREE, SSOP-20 | ICL3223ECAZ-T vs MAX3222ECAP+T |
MAX3223IDBG4 | Texas Instruments | Check for Price | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SSOP -40 to 85 | ICL3223ECAZ-T vs MAX3223IDBG4 |
MAX3222ECAP+ | Maxim Integrated Products | $5.4022 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, SSOP-20 | ICL3223ECAZ-T vs MAX3222ECAP+ |
ICL3223IAZ | Intersil Corporation | Check for Price | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SSOP20, TSSOP20; Temp Range: See Datasheet | ICL3223ECAZ-T vs ICL3223IAZ |
ICL3223EIAZ-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP20, TSSOP20; Temp Range: See Datasheet | ICL3223ECAZ-T vs ICL3223EIAZ-T |
MAX3222EEAP+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, LEAD FREE, SSOP-20 | ICL3223ECAZ-T vs MAX3222EEAP+T |